Analog Devices DAC8143FSZ

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
$ 18.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8143FSZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-5.87%

CAD Models

Download Analog Devices DAC8143FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.11
$ 9.38
$ 9.38
Stock
225,410
219,656
219,656
Authorized Distributors
6
1
1
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
2.63 Msps
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMX7542JCWE+
5V 12bit 1 12 Parallel 5V R-2R SOIC-16 SMD mount 10.5mm(Length)*2.35mm(height)
Analog DevicesMX7543GKCWE+
5V 12bit 1 12 Serial 5V R-2R SOIC-16 SMD mount 10.5mm(Length)*2.35mm(height)
Analog DevicesDAC8562FSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SOIC W
Analog DevicesMX7542KCWE+
2us Parallel 5V 12Bit SOP-16-300mil Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7548JR-REEL
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
Analog DevicesAD7948BRZ
Digital To Analogue Converter, 12 Bit, 17 Msps, Serial, 3V To 5.5V, 4.5V To 5.5V, Wsoic, 20

Descriptions

Descriptions of Analog Devices DAC8143FSZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
SERIAL INPUT LOADING 0.38 us SETTLING TIME 12-BIT DAC PDSO16
Da Converter, 12Bit, Wsoic; |Analog Devices, Inc. DAC8143FSZ
5V 12bit 1-Ch 12-SPI R-2R DAC SOIC-16 SMD 2.35mm H
12-Bit Current-Out, Daisy-Chained DAC
IC DAC 12BIT DAISY-CHAIN 16-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated