Analog Devices DAC8412AT/883C

Quad Parallel Word Input Loading 10 Us Settling Time 12-BIT Dac CDIP28
$ 513.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8412AT/883C.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages16 years ago
Datasheet15 pages14 years ago
Datasheet15 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8412AT/883C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 513.79
$ 106.875
Stock
111,582
171,766
Authorized Distributors
1
6
Case/Package
CDIP
PDIP
Number of Pins
28
28
Number of Bits
-
12
Sampling Rate
167 ksps
167 ksps
Polarity
Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesDAC8412BT/883C
CDIP Voltage DAC8412 3A001.A.2.C digital to analog converter 15V 6mus 167ksps 1.5LSB
Analog DevicesDAC8413BT/883C
QUAD PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC CDIP28
Analog DevicesAD669SQ
IC,D/A CONVERTER,SINGLE,16-BIT,BICMOS,DIP,28PIN

Descriptions

Descriptions of Analog Devices DAC8412AT/883C provided by its distributors.

QUAD PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC CDIP28
DAC 4-CH R-2R 12-bit 28-Pin CDIP Tube
QUAD, 12-BIT DAC VOLTAGE OUTPUT
28-CDIP (0.600 15.24mm) Voltage - Buffered R-2R DAC8412 digital to analog converter 15V 10mus (Typ) 167ksps 1.5LSB
IC DAC 12BIT QUAD V-OUT 28CDIP
RELAY GEN PURPOSE 3PDT 10A 240V
The DAC8412/DAC8413 are quad, 12-bit voltage output DACs with readback capability. Built using a complementary BiCMOS process, these monolithic DACs offer the user very high package density. Output voltage swing is set by the two reference inputs VREFH and VREFL. By setting the VREFL input to 0 V and VREFH to a positive voltage, the DAC provides a unipolar positive output range. A similar configuration with VREFH at 0 V and VREFL at a negative voltage provides a unipolar negative output range. Bipolar outputs are configured by connecting both VREFH and VREFL to nonzero voltages. This method of setting output voltage range has advantages over other bipolar offsetting methods because it is not dependent on internal and external resistors with different temperature coefficients. Digital controls allow the user to load or read back data from any DAC, load any DAC, and transfer data to all DACs at one time. An active low RESET loads all DAC output registers to midscale for the DAC8412 and zero scale for the DAC8413. The DAC8412/DAC8413 are available in 28-lead plastic DIP, 28-lead ceramic DIP, 28-lead PLCC, and 28-lead LCC packages. They can be operated from a wide variety of supply and reference voltages with supplies ranging from single +5 V to ±15 V, and references from +2.5 V to ±10 V. Power dissipation is less than 330 mW with ±15 V supplies and only 60 mW with a +5 V supply. For MIL-STD-883 applications, contact your local Analog Devices, Inc. sales office for the DAC8412/DAC8413/883 data sheet, which specifies operation over the -55°C to +125°C temperature range. All 883 parts are also available on Standard Military Drawings 5962-91 76401MXA through 76404M3A. Applications Automatic test equipment Digitally controlled calibration Servo controls Process control equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8412AT-883C
  • DAC8412AT883C