Analog Devices AD669SQ

D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, CDIP28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD669SQ.

Upverter

Datasheet12 pages31 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD669SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.97
$ 56.97
Stock
150,659
211,643
211,643
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD660SQ
Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24CDIP
Analog DevicesAD569AD
±10.8/13.2 16bit 1-Channel 16-Bit Parallel Segmented DAC CDIP-28 TH
Analog DevicesAD569BD
±10.813.2 16bit 16 Parallel Segmented DAC CDIP-28 Through hole mounting 5.72mm(height)

Descriptions

Descriptions of Analog Devices AD669SQ provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, CDIP28
IC,D/A CONVERTER,SINGLE,16-BIT,BICMOS,DIP,28PIN
DAC 1-CH R-2R/Current Steering 16-bit 28-Pin CDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated