Analog Devices DAC8412BT/883C

CDIP Voltage DAC8412 3A001.A.2.C digital to analog converter 15V 6mus 167ksps 1.5LSB
$ 475.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8412BT/883C.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8412BT/883C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 475.59
$ 77.56
$ 77.56
Stock
73,994
141,364
141,364
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
-
12
12
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesDAC8413BT/883C
QUAD PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC CDIP28
Analog DevicesAD669SQ
D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, CDIP28
Analog DevicesAD669SQ/883B
DAC 1-CH R-2R/Current Steering 16-bit 28-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices DAC8412BT/883C provided by its distributors.

CDIP Voltage DAC8412 3A001.A.2.C digital to analog converter 15V 6mus 167ksps 1.5LSB
Quad, 12-Bit DAC Voltage Output with Readback
DAC 4-CH R-2R 12-bit 28-PinCDIP Tube
IC DAC 12BIT QUAD V-OUT 28CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8412BT-883C