Analog Devices DAC8412EPZ

Quad Parallel Word Input Loading 10 Us Settling Time 12-BIT Dac PDIP28
$ 110.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8412EPZ.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-77.89%

CAD Models

Download Analog Devices DAC8412EPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 110.324
$ 513.79
Stock
173,349
193,788
Authorized Distributors
6
1
Case/Package
PDIP
CDIP
Number of Pins
28
28
Number of Bits
12
-
Sampling Rate
167 ksps
167 ksps
Polarity
Bipolar, Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Related Parts

Analog DevicesDAC8413EPZ
QUAD PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PDIP28
Analog DevicesDAC8413FPZ
Digital to Analog Converter 4 Channel Rail to Rail 12-Bit 28-Pin Plastic Dip W
Analog DevicesDAC8412FPZ
Digital to Analog Converter 4 Channel Rail to Rail 12-Bit 28-Pin Plastic Dip W
Analog DevicesMAX502ACNG+
±11.415.75 12bit 1 12 Parallel R-2R PDIP-24 Through hole mounting 15.6mm*7.87mm*2.35mm

Descriptions

Descriptions of Analog Devices DAC8412EPZ provided by its distributors.

QUAD PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PDIP28
DAC, 5V~15V, -15V, 12-bit, 4-Channel, 12-Bit Parallel, 5V, R-2R, PDIP-28, TH, 4.95mm H
Quad, 12-Bit DAC Voltage Output with Readback

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated