Analog Devices DAC8229FS

IC DAC 8BIT DUAL V-OUT 20-SOIC / Bit Digital to Analog Converter 20-SOIC
$ 7.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8229FS.

DigiKey

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8229FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.18
$ 16.003
Stock
128,825
188,850
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
8
8
Settling Time
5 µs
2 µs
Interface
-
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V

Related Parts

Texas InstrumentsTLC7226CDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Texas InstrumentsTLC7226IDW
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC -40 to 85
Texas InstrumentsTLC7226CDWG4
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-SOIC 0 to 70
Analog DevicesMAX500AEWE+
CMOS, Quad, Serial Interface 8-Bit DAC
Analog DevicesMAX500ACWE+
CMOS, Quad, Serial Interface 8-Bit DAC
Analog DevicesAD7225KR-REEL
DAC 4-CH R-2R 8-bit 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices DAC8229FS provided by its distributors.

IC DAC 8BIT DUAL V-OUT 20-SOIC / Bit Digital to Analog Converter 20-SOIC
DAC 2-CH R-2R 8-Bit 20-Pin SOIC W
20-SOIC (0.295 7.50mm Width) R-PDSO-G20 MATTE TIN D/A CONVERTER digital to analog converter 2.5V 2μs 12.8mm 85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated