Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8229FSZ

11.4V~15.75V -5V 8 Bit 2 8 Parallel 11.4V~15.75V R-2R SOIC-20 SMD 2.35MM H
$ 17.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8229FSZ.

HQonline

Datasheet12 pages30 years ago

Analog Devices

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8229FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.327
$ 7.18
Stock
170,020
157,779
Authorized Distributors
6
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
500 ksps
-
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesDAC8228FSZ-REEL
Dual 8-Bit, CMOS, Voltage Output, D/A Converter in a Single Chip
Analog DevicesDAC8228FS-REEL
DUAL PARALLEL 8 BITS INPUT LOADING 2 us SETTLING TIME 8-BIT DAC PDSO20
Analog DevicesAD7302BR
2.7 V to 5.5 V, Parallel Input Dual Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20SOIC
Analog DevicesMX7224KCWN+
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier
Analog DevicesMAX500BCWE+
CMOS, Quad, Serial Interface 8-Bit DAC
Analog DevicesMAX520BCWE+
Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs

Descriptions

Descriptions of Analog Devices DAC8229FSZ provided by its distributors.

11.4V~15.75V -5V 8bit 2 8 Parallel 11.4V~15.75V R-2R SOIC-20 SMD 2.35mm H
Dual 8-Bit, Voltage Output, Multiplying CMOS D/A
Da Converter, 8Bit, Wsoic; |Analog Devices, Inc. DAC8229FSZ
DAC 2-CH R-2R 8-bit 20-Pin SOIC W Tube
DIGITAL TO ANALOG CONVERTER DAC, 8 BIT,
DUAL 8-BIT CMOS D/A CONVERTER WI
20-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R DAC8229 digital to analog converter 15V 5mus 500ksps 0.5LSB
IC MCU 32BIT 768KB FLASH 100LQFP
SOP-20-300mil Digital To Analog Converters (DACs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8229FSZ.