Analog Devices ADXL375BCCZ

ANALOG DEVICES ADXL375BCCZMEMS Accelerometer, 3-Axis, Digital, X, Y, Z, 200g, 2 V, 3.6 V, LGA
$ 8.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL375BCCZ.

Upverter

Datasheet32 pages12 years ago

Analog Devices

Newark

element14 APAC

Inventory History

3 month trend:
+40.11%

CAD Models

Download Analog Devices ADXL375BCCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.899
$ 9.02
$ 9.02
Stock
131,487
228,119
228,119
Authorized Distributors
6
6
6
Case/Package
LGA
-
-
Number of Pins
14
14
14
Resolution
2 B
-
-
Bandwidth
50 mHz
1 kHz
1 kHz
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Nominal Supply Current
145 µA
145 µA
145 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL375BCCZ.

Related Parts

NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6361LT
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
NXP SemiconductorsMMA7455LR1
Digital Accelerometer, I2C/SPI, 2.8V, XYZ, 2g, LGA 14, Reel
Analog DevicesADXL344ACCZ-RL7
ANALOG DEVICES - ADXL344ACCZ-RL7 - ACCELEROMETER, 3-AXIS, 16G, 16LGA
Analog DevicesADXL363BCCZ-RL7
Accelerometer and Temperature Digital Output 2V 16-Pin LGA T/R
Analog DevicesADXL344ACCZ-RL
3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer

Descriptions

Descriptions of Analog Devices ADXL375BCCZ provided by its distributors.

ANALOG DEVICES ADXL375BCCZMEMS Accelerometer, 3-Axis, Digital, X, Y, Z,200g, 2 V, 3.6 V, LGA
3-Axis, ±200 g Digital MEMS Accelerometer
Accelerometer Triple ±200g 2V to 3.6V 14-Pin LGA Tray
Mems Accelerometer, X/Y/Z, Digital, Lga; Sensing Range - Accelerometer:± 200G; Sensing Axis:X, Y, Z; Output Interface:I2C, Spi; Sensor Case/Package:Lga; No. Of Pins:14Pins; Sensitivity Typ:20.5Lsb/G; Supply Voltage Min:2V Rohs Compliant: Yes |Analog Devices, Inc. ADXL375BCCZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL375BCCZ .