NXP Semiconductors MMA7455LR1

Digital Accelerometer, I2C/SPI, 2.8V, XYZ, 2g, LGA 14, Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MMA7455LR1.

IHS

Datasheet35 pages0 years ago
Datasheet35 pages0 years ago

element14 APAC

Freescale Semiconductor

iiiC

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6361LT
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
NXP SemiconductorsMMA7361LCT
1.5G XYZ- Axis Lowg Analog
NXP SemiconductorsMMA6331LR1
Accelerometer Dual ±4g/±9g 2.8V 289.5mV/g to 326.5mV/g/75.2mV/g to 91.9mV/g 14-Pin LGA T/R

Descriptions

Descriptions of NXP Semiconductors MMA7455LR1 provided by its distributors.

Digital Accelerometer, I2C/SPI, 2.8V, XYZ, 2g, LGA 14, Reel
FREESCALE SEMICONDUCTOR MMA7455LR1 MEMS Accelerometer, 3-Axis, Digital, X, Y, Z,2g,4g,8g, 2.4 V, 3.6 V, LGA
Accelerometer Triple ±2g/±4g/±8g 2.8V 14-Pin LGA T/R
IC, 3-AXIS DIGITAL 2, 4, 8G, 14-LGA; Acceleration Range:± 2g, ± 4g, ± 8g; No. of Axes:3; Interface Type:I2C, SPI; Sensor Case Style:LGA; No. of Pins:14; Supply Voltage Range:2.4V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Accerlerometer Sensor X-Y-Z axis; Interface:I2C, SPI; No. of Bits:10; No. of Channels:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LGA; Sensitivity:[PlusMinus]2g/4g/8g; Supply Current:400µA; Supply Voltage DC Max:3.6V; Supply Voltage DC Min:2.4V; Supply Voltage Max:3.6V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA7455LR1&&&&&&
  • MMA7455LR1.