Analog Devices ADXL363BCCZ-RL7

Accelerometer and Temperature Digital Output 2V 16-Pin LGA T/R
$ 7.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL363BCCZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Arrow.cn

Inventory History

3 month trend:
-5.65%

CAD Models

Download Analog Devices ADXL363BCCZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADXL344ACCZ-RL7
3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer
Analog DevicesADXL344ACCZ-RL
3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer
NXP SemiconductorsMMA9553LR1
ACCELEROMETER, 3-AXIS, DIGITAL, LGA-16;
NXP SemiconductorsMMA9559LR1
Accelerometer and Gyroscope Type Analog/Digital O/P 16-Pin LGA T/R
Analog DevicesADXL375BCCZ
ANALOG DEVICES ADXL375BCCZMEMS Accelerometer, 3-Axis, Digital, X, Y, Z,200g, 2 V, 3.6 V, LGA
NXP SemiconductorsMMA9551LR1
Accelerometer Triple ±2g/±4g/±8g 1.8V 16-Pin LGA T/R

Descriptions

Descriptions of Analog Devices ADXL363BCCZ-RL7 provided by its distributors.

Accelerometer and Temperature Digital Output 2V 16-Pin LGA T/R
ACCELEROMETER 2-8G SPI 16LGA / Accelerometer X, Y, Z Axis ±2g, 4g, 8g 3.25Hz ~ 200Hz 16-LGA (3x3.25)
Accelerometers Micropower 3-axis + /-2/4/8g Digital Acc
MEMS ACCELEROMETER, X/Y/Z/DIGITAL/LGA-16;
Mems Accelerometer, X/Y/Z/Digital/Lga-16; Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G; Sensing Axis:X, Y, Z; Output Interface:Spi; Sensor Case/Package:Lga; No. Of Pins:16Pins; Sensitivity Typ:± 1.5%; Supply Voltage Min:1.6V Rohs Compliant: Yes |Analog Devices, Inc. ADXL363BCCZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated