Analog Devices ADXL375BCCZ-RL7

3-Axis, ±200 g Digital MEMS Accelerometer
$ 9.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL375BCCZ-RL7.

Upverter

Datasheet32 pages12 years ago
Technical Drawing1 page17 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+52.44%

CAD Models

Download Analog Devices ADXL375BCCZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.02
$ 8.899
$ 8.899
Stock
227,735
131,487
131,487
Authorized Distributors
6
6
6
Case/Package
-
LGA
LGA
Number of Pins
14
14
14
Resolution
-
2 B
2 B
Bandwidth
1 kHz
50 mHz
50 mHz
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Nominal Supply Current
145 µA
145 µA
145 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL375BCCZ-RL7.

Descriptions

Descriptions of Analog Devices ADXL375BCCZ-RL7 provided by its distributors.

3-Axis, ±200 g Digital MEMS Accelerometer
Accelerometer Triple ±200g 2V to 3.6V 14-Pin LGA T/R
Mems Accelerometer, Digital, X/Y/Z Axis; Sensing Range - Accelerometer:± 200G; Sensing Axis:X, Y, Z; Output Interface:I2C, Spi; Sensor Case/Package:Lga; No. Of Pins:14Pins; Sensitivity Typ:20.5Lsb/G; Supply Voltage Min:2V Rohs Compliant: Yes |Analog Devices, Inc. ADXL375BCCZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated