
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ADXL203CE-REEL | 49 | 1 | Cut Tape | ||||||||
| Analog Devices | ADXL203CE-REEL | 3,229 | 1 | Tape & Reel | 12h | |||||||
| DigiKey | ADXL203CE-REELCT-ND | 1,145 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ADXL203CE-REEL | 0 | 3K | |||||||||
| Farnell | ADXL203CE-REEL | 4,207 | 1 | Cut Tape | 5h |
Download Analog Devices ADXL203CE-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices ADXL203CE-REEL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: