Analog Devices ADXL103CE

ANALOG DEVICES ADXL103CE MEMS Accelerometer, Precision, Analogue, X, 1.7g, 3 V, 6 V, LCC
$ 34.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL103CE.

element14 APAC

Datasheet16 pages12 years ago
Datasheet16 pages8 years ago

Analog Devices

Upverter

Newark

Arrow.cn

Inventory History

3 month trend:
-8.80%

CAD Models

Download Analog Devices ADXL103CE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.3
$ 36.175
Stock
106,334
171,160
Authorized Distributors
6
3
Case/Package
CLCC
CLCC
Number of Pins
8
8
Resolution
-
-
Bandwidth
500 mHz
500 mHz
Interface
-
-
Nominal Supply Current
700 µA
700 µA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6 V
6 V
Evaluation Kit
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADXL203CE-REEL
Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer
Analog DevicesADXL213AE-REEL
Accelerometer Dual ±1.2g 3.3V/5V Automotive 8-Pin CLLCC T/R / ACCELEROMETER 1.2G PWM 8CLCC

Descriptions

Descriptions of Analog Devices ADXL103CE provided by its distributors.

ANALOG DEVICES ADXL103CE MEMS Accelerometer, Precision, Analogue, X,1.7g, 3 V, 6 V, LCC
Precision ±1.7 g or ±18 g Single-Axis iMEMS® Accelerometer
Accelerometer Single ±1.7g 3V to 6V 960mV/g to 1040mV/g 8-Pin CLCC Tube
adi, Accelerometer, surface mount, 1axis, Maximum operating temperature+125 °c

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL103CE .
  • ADXL103CE.
  • ADXL103CE...