Analog Devices ADXL203CE

Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer
$ 40.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL203CE.

element14 APAC

Datasheet16 pages12 years ago
Datasheet12 pages18 years ago
Datasheet16 pages8 years ago

Analog Devices

Upverter

Jameco (USA)

Arrow.cn

Inventory History

3 month trend:
-18.65%

CAD Models

Download Analog Devices ADXL203CE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.15
$ 40.79
Stock
111,112
181,569
Authorized Distributors
6
5
Case/Package
LCC
CLCC
Number of Pins
8
8
Resolution
-
-
Bandwidth
500 mHz
500 mHz
Interface
-
-
Nominal Supply Current
700 µA
700 µA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6 V
6 V
Evaluation Kit
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL203CE.

Related Parts

Analog DevicesADXL103CE
ANALOG DEVICES ADXL103CE MEMS Accelerometer, Precision, Analogue, X,1.7g, 3 V, 6 V, LCC

Descriptions

Descriptions of Analog Devices ADXL203CE provided by its distributors.

Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer
Mems Accelerometer, X/Y, Voltage, Lcc-8; |Analog Devices, Inc. ADXL203CE
Accelerometer Dual ±1.7g 3V to 6V 960mV/g to 1040mV/g 8-Pin CLCC Tube
ADXL203CE 2-AXIS ACCELEROMETER IC, 0.5 TO 2.5 KHZ, 3 TO 6 V 8-PIN CLCC
adi, Accelerometer, surface mount, 2axis, Maximum operating temperature+125 °C
Output Type = Analogue / Measurement Axis = X / Measurement Axis = Y / Sensitivity = 1.5 % / Sensor Type = iMEMS Accelerometer / Acceleration Range = ±1.7 g / Supply Current mA = 700 / Resolution mg = 1 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = CLCC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 2 / Height mm = 5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL203CE .
  • ADXL203CE.