Analog Devices ADXL213AE-REEL

Accelerometer Dual ±1.2g 3.3V/5V Automotive 8-Pin CLLCC T/R / ACCELEROMETER 1.2G PWM 8CLCC
$ 31.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL213AE-REEL.

Upverter

Datasheet12 pages15 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-51.37%

CAD Models

Download Analog Devices ADXL213AE-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.985
$ 37.96
Stock
156,965
53,300
Authorized Distributors
3
6
Case/Package
CLCC
CLCC
Number of Pins
8
8
Resolution
-
-
Bandwidth
1 Hz
1 Hz
Interface
-
-
Nominal Supply Current
700 µA
700 µA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6 V
6 V
Evaluation Kit
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL213AE-REEL.

Related Parts

Analog DevicesADXL103CE
ANALOG DEVICES ADXL103CE MEMS Accelerometer, Precision, Analogue, X,1.7g, 3 V, 6 V, LCC
Analog DevicesADXL203CE-REEL
Precision ±1.7 g, ±5 g, ±18 g Dual-Axis iMEMS® Accelerometer
Analog DevicesADXL103CE-REEL
Accelerometer Single ±1.7g 3.3V 960mV/g to 1040mV/g 8-Pin CLLCC T/R

Descriptions

Descriptions of Analog Devices ADXL213AE-REEL provided by its distributors.

Accelerometer Dual ±1.2g 3.3V/5V Automotive 8-Pin CLLCC T/R / ACCELEROMETER 1.2G PWM 8CLCC
Accelerometer Dual ±1.2g 3V to 6V 27%/g to 33%/g 8-Pin CLCC T/R
Low Cost ±1.2g Dual Axis Accelerometer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL213AEREEL