Analog Devices ADV7127KRUZ50

Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, TSSOP, 24 RoHS Compliant: Yes
$ 9.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7127KRUZ50.

Analog Devices

Datasheet16 pages28 years ago
Official datasheet0 pages0 years ago

Augswan

Farnell

element14 APAC

iiiC

CAD Models

Download Analog Devices ADV7127KRUZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.61
$ 6.75
Stock
246,375
161,635
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
10
10
Sampling Rate
240 Msps
-
Polarity
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD9740ARUZ
Digital to Analog Converter 1-Channel Segment 10-bit 28-Pin TSSOP
Analog DevicesAD9740ARUZRL7
DAC, 10BIT, TSSOP-28, -40 TO 85DEG C; Available until stocks are exhausted
Analog DevicesAD9740ARURL7
DAC 1-CH Segment 10-bit 28-Pin TSSOP T/R
RenesasHI5660/6IA
DAC 1-CH Segment 8-bit 28-Pin TSSOP

Descriptions

Descriptions of Analog Devices ADV7127KRUZ50 provided by its distributors.

Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, TSSOP, 24 RoHS Compliant: Yes
Digital to Analog Converter 1 Channel Segment 10-Bit 24-Pin TSSOP
24-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source ADV7127 digital to analog converter 1.35V 15ns 240Msps 1LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated