Analog Devices ADV7127KRU50

DAC 1-CH Segment 10-bit 24-Pin TSSOP
$ 6.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7127KRU50.

Augswan

Datasheet19 pages9 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADV7127KRU50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.75
$ 9.61
Stock
161,635
246,375
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Bits
10
10
Settling Time
15 ns
15 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
-
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesADV7127JRUZ240
Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, TSSOP, 24 RoHS Compliant: Yes
Analog DevicesAD9740ARUZ
Digital to Analog Converter 1-Channel Segment 10-bit 28-Pin TSSOP
Analog DevicesAD9740ARUZRL7
DAC, 10BIT, TSSOP-28, -40 TO 85DEG C; Available until stocks are exhausted
RenesasHI5660/6IA
DAC 1-CH Segment 8-bit 28-Pin TSSOP

Descriptions

Descriptions of Analog Devices ADV7127KRU50 provided by its distributors.

DAC 1-CH Segment 10-bit 24-Pin TSSOP
PARALLEL WORD INPUT LOADING 10-BIT DAC PDSO24
IC DAC VIDEO SGL HI SPD 24-TSSOP
IC DAC VIDEO 50MHZ 3.3/5 24TSSOP
SINGLE HIGH SPEED VIDEO DAC I.C.
24-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source R-PDSO-G24 digital to analog converter 3.3V 7.8mm -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7127KRU-50