Analog Devices ADUM7234BRZ-RL7

Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N T/R
$ 2.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM7234BRZ-RL7.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages16 years ago

Inventory History

3 month trend:
-20.45%

CAD Models

Download Analog Devices ADUM7234BRZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.803
$ 2.471
Stock
137,468
249,207
Authorized Distributors
4
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
4 A
4 A
Rise Time
14 ns
14 ns
Fall Time
14 ns
14 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
5.5 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesHI6-0201-5
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 70dB 5pF 5pF 80Ohm 20pC
Texas InstrumentsSN75C1406DW
EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers

Descriptions

Descriptions of Analog Devices ADUM7234BRZ-RL7 provided by its distributors.

Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N T/R
Isolated Precision Half-Bridge Driver, 4 A Output
Half Bridge Based Peripheral Driver, 4A, PDSO16
160ns 2 12V 160ns,160ns 5.5V 160ns SOIC-16 , 1.5mm
DGTL ISO 1KV 2CH GATE DVR 16SOIC
Digital Isolator 16-Pin SOIC N T/R
Iso.PrecHalR-BridgeDriv 4A Output, REEL7
Iso.PrecHalf-BridgeDriv 4A Out
ADUM7234 - 4.0 A OUTPUT, ISOLATE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated