
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM5400ARWZ-RL | 11,000 | 1K | Tape & Reel | 15h | |||||||
| Arrow Electronics | ADUM5400ARWZ-RL | 0 | 1K | |||||||||
| Microchip USA | ADUM5400ARWZ-RL | 352 | 150 | 3d | ||||||||
| Win Source | WS-ADUM5400ARWZ-RL | 1,350 | 5 | 8h | ||||||||
| Worldway Electronics | ADUM5400ARWZ-RL | 19,707 | 7 | Tape & Reel | 2d |
Download Analog Devices ADUM5400ARWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM5400ARWZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: