Texas Instruments ISO7342FCQDWRQ1

Automotive, low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
$ 7.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO7342FCQDWRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Technical Drawing2 pages15 years ago

HQonline

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO7342FCQDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.83
$ 7.19
$ 7.19
Stock
171,159
361,910
361,910
Authorized Distributors
2
2
2
Number of Channels
4
4
4
Channel Type
Unidirectional
-
-
Data Rate
25 Mbps
-
-
Isolation Voltage
-
-
-
Propagation Delay
58 ns
-
-
Pulse Width Distortion (PWD)
4 ns
-
-
Rise Time
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO7342FCQDWRQ1.

Related Parts

Texas InstrumentsISO7340CQDWQ1
Automotive, low-power, quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO3086TDW
TEXAS INSTRUMENTS ISO3086TDW Digital Isolator, 25 ns, 4.5 V, 5.5 V, SOIC, 16 Pins
Texas InstrumentsISO3086TDWR
20-Mbps full-duplex 2.5-kVrms isolated RS-485/RS-422 transceiver with integrated transformer driver 16-SOIC -40 to 85
Analog DevicesMAX14855GWE+
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC Tube
Analog DevicesADM2486BRWZ
2.5 kV Signal Isolated, High Speed (20 Mbps), Half Duplex RS-485 Transceiver
Analog DevicesADM2486BRWZ-REEL
Single Transmitter/Receiver RS-485 16-Pin SOIC W T/R / DGTL ISO RS422/RS485 16SOIC

Descriptions

Descriptions of Texas Instruments ISO7342FCQDWRQ1 provided by its distributors.

Automotive, low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
DIGITAL ISOLATOR, WSOIC-16; Nbre de voies: 4 voies; Temps de propagation: 31ns; Tension, alimentation min.: 3V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: WSOIC; Nombre de broches: 16Broche(s); Température
DIGITAL ISOLATOR, WSOIC-16; No. of Channels:4 Channel; Propagation Delay:31ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:WSOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO7342FCQDWRQ1 .