Texas Instruments ISO3086TDW

TEXAS INSTRUMENTS ISO3086TDW Digital Isolator, 25 ns, 4.5 V, 5.5 V, SOIC, 16 Pins
$ 6.637
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO3086TDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

Arrow.cn

Factory Futures

Inventory History

3 month trend:
-9.52%

CAD Models

Download Texas Instruments ISO3086TDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.637
$ 2.57
Stock
185,301
193,085
Authorized Distributors
2
0
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsISO3088DW
20-Mbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3086DW
20-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Analog DevicesADM2481BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Texas InstrumentsISO3086DWG4
20-Mbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Analog DevicesMAX13448EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMAX13086EESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC

Descriptions

Descriptions of Texas Instruments ISO3086TDW provided by its distributors.

TEXAS INSTRUMENTS ISO3086TDW Digital Isolator, 25 ns, 4.5 V, 5.5 V, SOIC, 16 Pins
ISOLATOR, TXRX, RS485, 16SOIC; Nbre de voies: -; Temps de propagation: 25ns; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broches: 16Broche(s); Température d
Isolator, Txrx, Rs485, 16Soic; No. Of Channels:-; Propagation Delay:25Ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO3086TDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO3086TDW .