Analog Devices ADUM5400ARWZ

ANALOG DEVICES ADUM5400ARWZ Digital Isolator, Quad, 4, 55 ns, 4.5 V, 5.5 V, WSOIC, 16 Pins
$ 9.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM5400ARWZ.

HQonline

Datasheet16 pages13 years ago

Analog Devices

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-11.38%

CAD Models

Download Analog Devices ADUM5400ARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.069
$ 8.438
Stock
157,773
141,060
Authorized Distributors
6
2
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
Isolation Voltage
2500 Vrms
-
Propagation Delay
100 ns
100 ns
Pulse Width Distortion (PWD)
40 ns
40 ns
Rise Time
2.5 ns
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM5400ARWZ.

Related Parts

Analog DevicesMAX3097ECSE+
Triple Receiver RS-422/RS-485 16-Pin SOIC N / IC RCVR TRIPLE RS422/485 16-SOIC
Analog DevicesMAX3097EESE+
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
Analog DevicesMAX3098EAESE+
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
Texas InstrumentsISO7340CQDWQ1
Automotive, low-power, quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7342FCQDWRQ1
Automotive, low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
Analog DevicesADUM5401ARWZ
ANALOG DEVICES ADUM5401ARWZ Digital Isolator, Quad, 4, 100 ns, 4.5 V, 5.5 V, SOIC, 16 Pins

Descriptions

Descriptions of Analog Devices ADUM5400ARWZ provided by its distributors.

ANALOG DEVICES ADUM5400ARWZ Digital Isolator, Quad, 4, 55 ns, 4.5 V, 5.5 V, WSOIC, 16 Pins
Quad-Channel Isolator with Integrated DC-to-DC Converter (4/0 channel directionality)
Digital Isolator, 4Ch, -40 To 105Deg C; No. Of Channels:4Channels; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:1Mbps; Input Level:-; Output Level:-; Isolation Type:Magneticrohs Compliant: Yes |Analog Devices, Inc. ADUM5400ARWZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated