
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ADUM5201WCRWZ-RLCT-ND | 1,769 | 1 | Cut Tape | ||||||||
| Analog Devices | ADUM5201WCRWZ-RL | 66,151 | 1 | Tape & Reel | 15h | |||||||
| Arrow Electronics | ADUM5201WCRWZ-RL | 0 | 1K | |||||||||
| Microchip USA | ADUM5201WCRWZ-RL | 2,953 | 50 | 1h | ||||||||
| Weyland Electronics Group Pte. Ltd. | ADUM5201WCRWZ-RL | 4,000 | 1 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Analog Devices ADUM5201WCRWZ-RL.
Download Analog Devices ADUM5201WCRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM5201WCRWZ-RL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADUM5201WCRWZ-RL.