Analog Devices ADUM4190SRIZ

Isolation Amplifier, High Stability Error, 1, 5 kV, 3V to 20V, SOIC, 16
$ 2.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM4190SRIZ.

Upverter

Datasheet20 pages12 years ago
Technical Drawing1 page15 years ago

Analog Devices

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-10.68%

CAD Models

Download Analog Devices ADUM4190SRIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM4190SRIZ.

Related Parts

Texas InstrumentsCD4053BM
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4051BM
20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4052BM96
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Analog DevicesADUM4190ARIZ
Isolation Amplifier, High Stability Error, 1, 5 kV, 3V to 20V, SOIC, 16 RoHS Compliant: Yes
STMicroelectronicsHCF4010M013TR
STMICROELECTRONICS HCF4010M013TRIC, HEX BUFFER/CONVERTER, SMD
Analog DevicesADUM4190BRIZ
High-stability Isolated Error Amplifier | IC AMPLIFIER ISOLATED 16-SOIC

Descriptions

Descriptions of Analog Devices ADUM4190SRIZ provided by its distributors.

Isolation Amplifier, High Stability Error, 1, 5 kV, 3V to 20V, SOIC, 16
High Stability Isolated Error Amplifier
SP Amp ISOL Amp Single 20V 16-Pin SOIC W Tube
IC ISOLATOR 16SOIC / Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-SOIC
ISOLATED ERROR AMPLIFIER, 200KHZ, WSOIC;
SOIC-16 Isolation Amplifiers ROHS
SO16 5KV HS ISOLATED ERROR AMP
隔离 放大器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Analog Circuit, 1 Func, PDSO16
ADUM4190 - HIGH-STABILITY ISOLAT
Isolated Error Amplifier, 200Khz, Wsoic; No. Of Amplifiers:1Amplifiers; Isolation Voltage:5Kvrms; Supply Voltage Range:3V To 20V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Gain Bandwidth Product:200Khz; Gain Non-Linearity Max:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM4190SRIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM4190SRIZ .