Analog Devices ADUM4190ARIZ

Isolation Amplifier, High Stability Error, 1, 5 kV, 3V to 20V, SOIC, 16 RoHS Compliant: Yes
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM4190ARIZ.

Upverter

Datasheet20 pages12 years ago

Analog Devices

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices ADUM4190ARIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM4190ARIZ.

Related Parts

Texas InstrumentsCD4053BM
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4051BM
20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4052BM96
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
STMicroelectronicsHCF4010M013TR
STMICROELECTRONICS HCF4010M013TRIC, HEX BUFFER/CONVERTER, SMD
Analog DevicesADUM4190TRIZ
High Stability Isolated Error Amplifier 16-Pin SOIC Tube
Analog DevicesADUM4190BRIZ
High-stability Isolated Error Amplifier | IC AMPLIFIER ISOLATED 16-SOIC

Descriptions

Descriptions of Analog Devices ADUM4190ARIZ provided by its distributors.

Isolation Amplifier, High Stability Error, 1, 5 kV, 3V to 20V, SOIC, 16 RoHS Compliant: Yes
1.4mA,2.9mA 10MHz 1 3V 20V ¡À2.5mV 10nA 200KHz SOIC-16 12.75mm*7.5mm*2.54mm
Isolated Error Amplifier, 200Khz, Wsoic; No. Of Amplifiers:1Amplifiers; Isolation Voltage:5Kvrms; Supply Voltage Range:3V To 20V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Gain Bandwidth Product:200Khz; Gain Non-Linearity Max:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM4190ARIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated