Texas Instruments CD4053BM

20V, 2: 1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
$ 1.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4053BM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Upverter

Farnell

HQonline

Newark

Inventory History

3 month trend:
-1.51%

CAD Models

Download Texas Instruments CD4053BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.038
$ 0.308
$ 0.308
Stock
844,030
3,652,645
3,652,645
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
6
6
6
Number of Outputs
3
3
3
Number of Circuits
3
3
3
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4053BM.

Related Parts

Texas InstrumentsCD4053BM96
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas InstrumentsCD4053BM96G3
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Triple 2-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL
ANALOG MULTIPLEXER/DEMULTIPLEXER Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16
Texas InstrumentsCD4053BM96G4
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
NLAS4053DR2G, MULTIPLEXER SWITCH IC TRIPLE 3:1, 3 - 5 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD4053BM provided by its distributors.

20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-SOIC -55 to 125
Texas Instruments Multiplexer Switch IC, Demultiplexer/Multiplexer, 2-1
4000 Cmos, Smd, 4053, Soic16, 5V; Multiplexer Configuration:2:1; No. Of Circuits:3Circuits; On State Resistance Max:240Ohm; Supply Voltage Range:3V To 20V; Analogue Multiplexer Case:Soic; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4053BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4053BM .