Texas Instruments SN65175DR

Quad Receiver RS-422/RS-423/RS-485 16-PIN SOIC T/r / IC Quad Diff Line Rcvr 16-SOIC
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65175DR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-4.38%

CAD Models

Download Texas Instruments SN65175DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.238
$ 1.605
$ 1.605
Stock
196,440
700,191
700,191
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75LBC175D
Quadruple Low-Power Differential Line eceiver 16-SOIC 0 to 70
Texas InstrumentsSN65175D
EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Texas InstrumentsSN75LBC173D
Texas Instruments SN75LBC173D, Quad-RX Line Receiver, RS-485, RS-422, V.11, 5 V, 16-Pin SOIC

Descriptions

Descriptions of Texas Instruments SN65175DR provided by its distributors.

Quad Receiver RS-422/RS-423/RS-485 16-Pin SOIC T/R / IC QUAD DIFF LINE RCVR 16-SOIC
Quadruple Differential Line Receiver 16-SOIC -40 to 85
RS-485 Interface ICs Quadruple Diff Line Receiver
IC,LINE RECEIVER,QUAD,BIPOLAR,DIFFERENTIAL,SOP,16PIN,PLASTIC
IC RCV RS232 QUAD 120KBPS 14DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.