Texas Instruments DS3487MX/NOPB

Quad T I-STATE Line Driver 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3487MX/NOPB.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments DS3487MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.224
$ 1.224
Stock
228,087
1,553,381
1,553,381
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDS3486M
Non-RoHS Compliant Receiver Surface Mount Obsolete interface driver 0C~70C 140mV
Texas InstrumentsDS3487M
LINE DRIVER QUAD RS422, SMD, 3487; Device Type: Line; No. of Drivers: 4; Supply Vo
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments DS3487MX/NOPB provided by its distributors.

Quad T I-STATE Line Driver 16-SOIC 0 to 70
Quad Transmitter RS-422 16-Pin SOIC N T/R
IC,LINE DRIVER,4 DRIVER,BIPOLAR,SOP,16PIN,PLASTIC
IC LINE DVR QUAD TRISTATE 16SOIC
LINE DRIVER, 4 FUNC, 4 DRIVER, B
QUAD TRI-STATE LINE DRIVER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3487MXNOPB