Analog Devices ADUM1440ARSZ

Micropower Quad-Channel Digital Isolator, Default High (4/0 Channel Directionality)
$ 4.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1440ARSZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM1440ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.252
$ 4.252
Stock
61,404
112,774
Authorized Distributors
6
3
Number of Channels
4
4
Channel Type
Unidirectional
Unidirectional
Data Rate
2 Mbps
2 Mbps
Isolation Voltage
2500 Vrms
2500 Vrms
Propagation Delay
180 ns
180 ns
Pulse Width Distortion (PWD)
8 ns
8 ns
Rise Time
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Case/Package
SSOP
SSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1440ARSZ.

Related Parts

Analog DevicesADUM1441ARSZ
Micropower Quad-Channel Digital Isolator, Default High (3/1 Channel Directionality)
Analog DevicesADUM1241ARSZ
Micropower, Dual-Channel Digital Isolators, Default High (1/1 Channel Directionality)
Analog DevicesADUM1445ARSZ
Micropower Quad-Channel Digital Isolator, Default Low (4/0 Channel Directionality)
Texas InstrumentsMAX3318ECDBR
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection
Texas InstrumentsMAX3318IDBR
EAR99 MAX3318 Tape & Reel (TR) RS232 interface driver 2.5V 2mA 156.687814mg 460Kbps
Texas InstrumentsMAX3318EIDBR
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADUM1440ARSZ provided by its distributors.

Micropower Quad-Channel Digital Isolator, Default High (4/0 Channel Directionality)
Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
DIGITAL ISOLATOR, 80NS, SSOP-20; No. of Channels:4 Channel; Propagation Delay:80ns; Supply Voltage Min:2.25V; Supply Voltage Max:3.6V; Interface Case Style:SSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated