Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADUM1441ARSZ

Micropower Quad-Channel Digital Isolator, Default High (3/1 Channel Directionality)
$ 4.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1441ARSZ.

Analog Devices

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-1.03%

CAD Models

Download Analog Devices ADUM1441ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.855
$ 5.36
$ 5.36
Stock
147,341
110,695
110,695
Authorized Distributors
6
6
6
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
2 Mbps
2 Mbps
2 Mbps
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Propagation Delay
180 ns
180 ns
180 ns
Pulse Width Distortion (PWD)
8 ns
8 ns
8 ns
Rise Time
-
-
-
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SSOP
SSOP
SSOP
Number of Pins
0
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1441ARSZ.

Related Parts

Analog DevicesADUM1241ARSZ
Micropower, Dual-Channel Digital Isolators, Default High (1/1 Channel Directionality)
Analog DevicesADUM1445ARSZ
Micropower Quad-Channel Digital Isolator, Default Low (4/0 Channel Directionality)
Analog DevicesADUM1446ARSZ
Micropower Quad-Channel Digital Isolator, Default Low (3/1 Channel Directionality)
Texas InstrumentsMAX3318ECDBR
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection
Texas InstrumentsMAX3318IDBR
EAR99 MAX3318 Tape & Reel (TR) RS232 interface driver 2.5V 2mA 156.687814mg 460Kbps
Texas InstrumentsMAX3318EIDBR
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADUM1441ARSZ provided by its distributors.

Micropower Quad-Channel Digital Isolator, Default High (3/1 Channel Directionality)
Magnetic isolation 4 General-purpose SSOP-20-208mil Digital Isolators ROHS
Digital Isolator, 4Ch, -40 To 125Deg C; |Analog Devices, Inc. ADUM1441ARSZ
IC, 2Mbps, 4-Ch, SSOP-20, SMD, 7.2mm × 5.3mm × 2mm
Digital Isolator CMOS 4-CH 2Mbps 20-Pin SSOP Tube
Dig. Isol. 4Ch 3,75kV 2MBd SSOP20
Micro-power Quad-CH Digital Is
DGTL ISOLTR 3.75KV 4CH GP 20SSOP
DGTL ISO 3.75KV GEN PURP 20SSOP
ADUM1441 - MICROPOWER QUAD-CHANN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1441ARSZ???