Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX3318EIDBR

2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP -40 to 85

$ 3.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3318EIDBR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages15 years ago

Upverter

Newark

Mouser

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3318EIDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.083
$ 1.98
$ 1.98
Stock
345,463
441,809
441,809
Authorized Distributors
2
2
2
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
460 kbps
460 kbps
460 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
2.25 V
2.25 V
2.25 V
Max Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMAX3318ECDBR
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection
Texas InstrumentsMAX3318IDB
EAR99 MAX3318 Tube RS232 interface transceiver 2.5V 2mA 156.687814mg 175ns
Texas InstrumentsTRS3318EIDB
EAR99 TRS3318 Tube RS232 interface driver 2.5V 2mA 156.687814mg 175ns
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ-REEL7
Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX RS-232 3.3V W/SD 20SSOP

Descriptions

Descriptions of Texas Instruments MAX3318EIDBR provided by its distributors.

2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP -40 to 85
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:2.25V; Supply Voltage Max:3V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.