Texas Instruments DS92LV010ATMX/NOPB

Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85
$ 2.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV010ATMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

Verical

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+150%

CAD Models

Download Texas Instruments DS92LV010ATMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Analog DevicesADN4694EBRZ-RL7
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
Analog DevicesADN4690EBRZ-RL7
e3 ADN4690 Tape & Reel (TR) LVDS Multipoint interface transceiver 650mV 32muA 6ns 100Mbps
Texas InstrumentsDS90LV017ATMX/NOPB
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS,LVTTL 600Mbps SOIC-8 , 4.9mm*3.9mm*1.45mm
Analog DevicesADM3485EARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS-485 HS 3.3V 8SOIC
IC TXRX RS485/RS422 ESD 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MaxLinearSP3483EN-L/TR
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

Descriptions

Descriptions of Texas Instruments DS92LV010ATMX/NOPB provided by its distributors.

Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85
EAR99 DS92LV010 Tape & Reel (TR) LVDS interface transceiver 360mV 20muA 1.75mm 5ns
22mA LVCMOS,LVDS,LVTTL 1 1 3V 12ns 5.5V LVCMOS,LVDS,LVTTL -0.1V(Min) 100mV(Max) 100Mbps SOIC-8 , 1.75mm
LVDS Transceiver 100Mbps 0.36V 8-Pin SOIC T/R
DS92LV010A BUS LVDS 3.3/5.0V SIN
CONN RCPT 34POS IDC 28AWG GOLD
Lvds Transceiver, 100Mbps, Soic-8; Device Type:Lvds Transceiver; Peak-To-Peak Jitter Max:-; Supply Current Max:22Ma; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Rohs Compliant: Yes |TEXAS INSTRUMENTS DS92LV010ATMX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LV010ATMX/NOPB .
  • DS92LV010ATMXNOPB