What’s new: Find the right parts faster with our redesigned experience

Learn more

MaxLinear SP3075EEN-L/TR

IC TXRX RS485/RS422 ESD 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3075EEN-L/TR.

IHS

Datasheet26 pages4 years ago
Datasheet20 pages15 years ago

ODG (Origin Data Global)

Future Electronics

iiiC

Inventory History

3 month trend:
-53.24%

CAD Models

Download MaxLinear SP3075EEN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.551
$ 3.245
$ 3.245
Stock
469,728
306,076
306,076
Authorized Distributors
5
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
500 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MaxLinearSP3483EN-L/TR
SP3483 Series 250 kbps 3.3 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Texas InstrumentsDS91D176TMAX/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Analog DevicesADM3485EARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS-485 HS 3.3V 8SOIC
MaxLinearSP3490CN-L/TR
SP3490 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-8
MaxLinearSP3485EN-L/TR
IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsDS1487MX/NOPB
EAR99 DS1487 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.000002A 142.994995mg 400ns

Descriptions

Descriptions of MaxLinear SP3075EEN-L/TR provided by its distributors.

IC TXRX RS485/RS422 ESD 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Other Interface ICs; SP3075EEN-L/TR; MAXLINEAR; 8; 3.6 V; 3 V; SOIC N
SP3075E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, NSOIC
EXAR SP3075EEN-L/TR, LINE TRANSCEIVER, EIA/TIA-485/ RS-422/ RS-485,3.3V,8-PIN SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3075EEN-LTR