Texas Instruments DS8923AM/NOPB

T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS8923AM/NOPB.

Farnell

Datasheet20 pages12 years ago
Datasheet20 pages12 years ago

Texas Instruments

RS (Formerly Allied Electronics)

Newark

element14 APAC

CAD Models

Download Texas Instruments DS8923AM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDS8922AM/NOPB
T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-SOIC 0 to 70
Texas InstrumentsDS8922AM
T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-SOIC 0 to 70
Texas InstrumentsDS26C32ATM/NOPB
CMOS Quad Differential Line Receiver, RS-422, 5V, 16-SOIC
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)

Descriptions

Descriptions of Texas Instruments DS8923AM/NOPB provided by its distributors.

T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-SOIC 0 to 70
TRI-STATE RS-422 Dual Differential Line Driver and Receiver Pairs | IC LINE DRV/RCVR DUAL 16-SOIC
Line Transmitter/Receiver 2TR 2TX 2RX 16-Pin SOIC N Rail
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16
IC TRANSCEIVER FULL 2/2 16SOIC
LINE DRIVER/RECEIVER, DUAL, DIFF
Transceiver IC; Transceiver Type:Differential; Supply Current:78mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8923AM/NOPB .
  • DS8923AM/NOPB.
  • DS8923AM/NOPB....
  • DS8923AMNOPB