Analog Devices ADUM120N1BRZ

3.0 kV rms, Dual-Channel Digital Isolators | IC DGTL ISO 2CH LOGIC 8SOIC
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM120N1BRZ.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

TME

Newark

Inventory History

3 month trend:
-37.76%

CAD Models

Download Analog Devices ADUM120N1BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM120N1BRZ.

Related Parts

MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 8-Pin SOIC N Tube / IC MCU 8BIT 3.5KB FLASH 8SOIC
CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin
STMicroelectronicsM41T56M6F
Real Time Clock Serial 64byte Clock/Calendar 8-Pin SO N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices ADUM120N1BRZ provided by its distributors.

3.0 kV rms, Dual-Channel Digital Isolators | IC DGTL ISO 2CH LOGIC 8SOIC
Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N Tube
2ch EMC robust 3kV digital Iso
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C;
Interface Circuit, CMOS, PDSO8
Digital Isolator, 2Ch, -40 To 125Deg C; No. Of Channels:2Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:150Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM120N1BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM120N1BRZ .