STMicroelectronics M41T56M6F

Real Time Clock Serial 64byte Clock/Calendar 8-Pin SO N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T56M6F.

IHS

Datasheet27 pages14 years ago

HQonline

Nu Horizons

TME

iiiC

Inventory History

3 month trend:
-24.01%

CAD Models

Download STMicroelectronics M41T56M6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesDS1307ZN+
DS1307 Series 5.5 V I2C/Serial Surface Mount Real Time Clock - SOIC-8
Analog DevicesDS1307Z+
Integrated Circuit Real Time Clock (RTC); I2C; LPC; serial; 4.5-5.5V; -40+85 deg.C; SMD; SOP8
Analog DevicesDS1307ZN+T&R
Real Time Clock Serial 56byte Clock/Calendar 8-Pin SOIC N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC
STMicroelectronicsM41T11M6F
M41T11 Series 2 to 5.5 V Serial I2C Real Time Clock Surface Mount - SOIC-8
IC RTC CLK/CALENDAR I2C 8SOIC / Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Real-Time Clock With Battery Backed Non-Volatile RAM

Descriptions

Descriptions of STMicroelectronics M41T56M6F provided by its distributors.

Real Time Clock Serial 64byte Clock/Calendar 8-Pin SO N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC
STMicroelectronics RTC IC, Calendar, Chip Select, Transfer, SOIC, I2C, 5.5V Max, SMD, 8-Pin
M41T56 Series 5.5 V I2C / 2-Wire /Serial Surface Mount Real Time Clock - SOIC-8
Serial real-time clock (RTC) with 56 bytes NVRAM
RTC IC, YY-MM-DD-dd, HH:MM:SS, I2C, 4.5 V to 5.5 V, 8 Pins, SOIC
REAL TIME CLOCK/CALENDAR, BINARY, SOIC-8; Date Format: DD: MM: YYYY; Clock Format: ss: mm: hh; Clock IC Type: RTC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T56M6F.