Analog Devices ADUM1100AR

iCoupler Digital Isolator | DGTL ISO 2.5KV GEN PURP 8SOIC
$ 2.17
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1100AR.

HQonline

Datasheet20 pages11 years ago

Analog Devices

Upverter

LKR

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADUM1100AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.53
$ 2.53
Stock
303,863
511,209
511,209
Authorized Distributors
2
6
6
Number of Channels
1
1
1
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
18 ns
18 ns
18 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 months ago)

Related Parts

Analog DevicesADUM1100BRZ
ANALOG DEVICES ADUM1100BRZDigital Isolator, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM1285ARZ
3kV rms, Default Low, Dual-Channel Digital Isolators (2/0 Channel Directionality)
Analog DevicesADUM1100URZ
Digital Isolator CMOS 1-CH 150Mbps 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices ADUM1100AR provided by its distributors.

iCoupler Digital Isolator | DGTL ISO 2.5KV GEN PURP 8SOIC
Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC N Tube
Optocoupler 1 Channel 8-Pin SOIC N
16BIT MCU RL78/G23 256K 64LFQFP
DGTL ISO 2500VRMS 1CH GP 8SOIC
Interface Circuit, CMOS, PDSO8
ADUM1100 - ICOUPLER DIGITAL ISOL
25 MBD SINGLECHL DIGITAL ISOLA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated