Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADUM1100URZ

Digital Isolator, 1Ch, -40 To 125Deg C; |Analog Devices, Inc. ADUM1100URZ
$ 3.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1100URZ.

Farnell

Datasheet20 pages11 years ago
Datasheet21 pages11 years ago

Analog Devices

Upverter

Newark

TME

Inventory History

3 month trend:
+37.86%

CAD Models

Download Analog Devices ADUM1100URZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.745
$ 3.09
$ 3.09
Stock
116,084
477,525
477,525
Authorized Distributors
5
6
6
Number of Channels
1
-
-
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
100 Mbps
-
-
Isolation Voltage
2500 Vrms
-
-
Propagation Delay
18 ns
18 ns
18 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
3 ns
3 ns
3 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADUM1100BRZ
ANALOG DEVICES ADUM1100BRZDigital Isolator, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM1280CRZ
ANALOG DEVICES ADUM1280CRZ Digital Isolator, Dual, 2 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM1285ARZ
3kV rms, Default Low, Dual-Channel Digital Isolators (2/0 Channel Directionality)

Descriptions

Descriptions of Analog Devices ADUM1100URZ provided by its distributors.

Digital Isolator, 1Ch, -40 To 125Deg C; |Analog Devices, Inc. ADUM1100URZ
ADUM1100URZ PCB SMT DIGITAL ISOLATOR, 2500 V, 8-PIN SOIC
Optocoupler 1 Channel 8-Pin SOIC N
IC 100Mbps 1 SOIC-8 SMD 1.5mm H
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
DGTL ISO 2500VRMS 1CH GP 8SOIC
125 C SINGLE CHANNEL DIGITAL I
Analog Circuit, 1 Func, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1100URZ .