Analog Devices ADUM1100BRZ

ANALOG DEVICES ADUM1100BRZDigital Isolator, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1100BRZ.

HQonline

Datasheet20 pages11 years ago

Analog Devices

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-7.20%

CAD Models

Download Analog Devices ADUM1100BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 2.73
$ 2.73
Stock
182,029
472,137
472,137
Authorized Distributors
6
6
6
Number of Channels
1
-
-
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
100 Mbps
-
-
Isolation Voltage
2500 Vrms
-
-
Propagation Delay
18 ns
18 ns
18 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
3 ns
3 ns
3 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADUM1280CRZ
ANALOG DEVICES ADUM1280CRZ Digital Isolator, Dual, 2 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM1285ARZ
3kV rms, Default Low, Dual-Channel Digital Isolators (2/0 Channel Directionality)
Analog DevicesADUM1100ARZ-RL7
Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC N T/R / DGTL ISO 2.5KV GEN PURP 8SOIC

Descriptions

Descriptions of Analog Devices ADUM1100BRZ provided by its distributors.

ANALOG DEVICES ADUM1100BRZDigital Isolator, 1 Channel, 18 ns, 3 V, 5.5 V, SOIC, 8 Pins
Digital Isolator CMOS 1-CH 100Mbps 8-Pin SOIC N Tube / DGTL ISO 2.5KV GEN PURP 8SOIC
Digital Isolator, 1Ch, -40 To 105Deg C; No. Of Channels:1Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Data Rate:150Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1100BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1100BRZ .