Analog Devices ADUM1100ARZ-RL7

Digital Isolator Cmos 1-CH 25MBPS 8-PIN SOIC N T/r / Dgtl Iso 2.5KV Gen Purp 8SOIC
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1100ARZ-RL7.

Farnell

Datasheet20 pages11 years ago
Datasheet21 pages10 years ago

Analog Devices

Upverter

element14 APAC

TME

Inventory History

3 month trend:
-39.39%

CAD Models

Download Analog Devices ADUM1100ARZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 2.393
$ 2.393
Stock
539,040
197,233
197,233
Authorized Distributors
6
6
6
Number of Channels
1
1
1
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
-
25 Mbps
25 Mbps
Isolation Voltage
-
2500 Vrms
2500 Vrms
Propagation Delay
18 ns
18 ns
18 ns
Pulse Width Distortion (PWD)
2 ns
2 ns
2 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
R
R
R
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADUM1280BRZ-RL7
3kV rms, Default High, Dual-Channel Digital Isolators(2/0 Channel Directionality)
Analog DevicesADUM1281BRZ-RL7
3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality)
Analog DevicesADUM1285BRZ-RL7
3kV rms, Default Low, Dual-Channel Digital Isolators (2/0 Channel Directionality)

Descriptions

Descriptions of Analog Devices ADUM1100ARZ-RL7 provided by its distributors.

Digital Isolator CMOS 1-CH 25Mbps 8-Pin SOIC N T/R / DGTL ISO 2.5KV GEN PURP 8SOIC
1 3V~5.5V Magnetic isolation Without voltage isolation 1 0 25Mbps General-purpose SOIC-8 Digital Isolators ROHS
DGTL ISO 2500VRMS 1CH GP 8SOIC
25MBD SINGLE CHANNEL DIGITAL I
DIGITAL ISOLATOR, 1CH, -40 TO 105DEG C;
Interface Circuit, CMOS, PDSO8
SPECIALTY TELECOM CIRCUIT PDSO8
Digital Isolator, 1Ch, -40 To 105Deg C; No. Of Channels:1Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:8Pins; Data Rate:25Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1100ARZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1100ARZRL7