Analog Devices ADUC842BSZ62-5

Precision Analog Microcontroller: 16MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC
$ 22.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC842BSZ62-5.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet4 pages13 years ago

element14 APAC

Factory Futures

Farnell

Augswan

Inventory History

3 month trend:
-42.05%

CAD Models

Download Analog Devices ADUC842BSZ62-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUC842BSZ62-5.

Related Parts

NXP SemiconductorsMC908AZ60AMFUE
8 Bit MCU, HC08 Family HC08AZ Series Microcontrollers, HC08, 8.4 MHz, 60 KB, 64 Pins, QFP
14KB 4V~5.5V PIC 20MHz FLASH 33 MQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
7 KB Flash, 192 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC16F874-20I/PQ
8-BIT SINGLE-CHIP MICROCONTROLLER Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
NXP SemiconductorsMC908JB8FBE
MCU 32-bit LPC11C00 ARM Cortex M0 RISC 32KB Flash 3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices ADUC842BSZ62-5 provided by its distributors.

Precision Analog Microcontroller: 16MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC
IC MCU 8BIT 62KB FLASH 52MQFP / MCU 8-bit 8052 CISC 62KB Flash 5V 52-Pin MQFP Tray
ANALOG DEVICES ADUC842BSZ62-5 8 Bit Microcontroller, MicroConverter with ADC, ADuC8xx, 16.78 MHz, 62 KB, 2 KB, 52 Pins, MQFP
4.75V~5.25V 16.78MHz 2.25KB FLASH 62KB DMA,PSM,PWM,Temp Sensor,WDT 32 4.75V 5.25V 16.78MHz I2C,SPI,UART,USART A/D 8x12b,D/A 2x12b 8bit 8052 QFP-52 10mm*10mm*2.15mm
IC, MICROCONTROLLER, 62K 5V, MQFP52; Controller Family/Series:(8052) ADUC; Core Size:8bit; No. of I/O's:34; Program Memory Size:62 KB; RAM Memory Size:2KB; CPU Speed:16.78MHz; Oscillator Type:External; No. of Timers:3; Peripherals:DAC, ADC, PSM, TIC; No. of PWM Channels:2; Digital IC Case Style:MQFP; Supply Voltage Range:2.7V to 3.6V, 4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; No. of Pins:52; MSL:MSL 3 - 168 hours; Clock Frequency:16MHz; Flash Memory Size:62KB; Interface:I2C, Serial, SPI, UART; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, UART; Logic Function Number:842; No. of ADC Inputs:8; No. of I/O's:34; Package / Case:MQFP; Packaging Type:Peel Pack; Program Memory Size:62KB; Supply Voltage Max:5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUC842-BSZ62-5
  • ADUC842BSZ62-5.
  • ADUC842BSZ625