NXP Semiconductors MC908AZ60AMFUE

8 Bit MCU, HC08 Family HC08AZ Series Microcontrollers, HC08, 8.4 MHz, 60 KB, 64 Pins, QFP
$ 34.562
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908AZ60AMFUE.

IHS

Datasheet576 pages24 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Freescale Semiconductor

Farnell

Inventory History

3 month trend:
+44.29%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC908GZ60CFUE
8 Bit MCU, HC08 Family HC08GZ Series Microcontrollers, HC08, 8 MHz, 60 KB, 64 Pins, QFP
NXP SemiconductorsMC908MR32CFUE
8 Bit MCU, HC08 Family HC08MR Series Microcontrollers, HC08, 8 MHz, 32 KB, 64 Pins, QFP
NXP SemiconductorsS908AZ60AH3CFUE
8-bit MCU, HC08 core, 8MHz, 60KB Flash, -40/+85degC, Automotive Qualified, QFP 64
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 10MHz, CMOS, PQFP80
Silicon LabC8051F580-IQR
MCU 8-Bit C8051F58x 8051 CISC 128KB Flash 2.5V/3.3V/5V 48-Pin QFN EP T/R
Silicon LabC8051F382-GQR
MCU 8-Bit C8051F38x 8051 CISC 32KB Flash 2.5V/3.3V 48-Pin TQFP T/R

Descriptions

Descriptions of NXP Semiconductors MC908AZ60AMFUE provided by its distributors.

8 Bit MCU, HC08 Family HC08AZ Series Microcontrollers, HC08, 8.4 MHz, 60 KB, 64 Pins, QFP
HCMOS MICROCONTROLLER UNIT Microcontroller, 8-Bit, FLASH, 8.4MHz, HCMOS, PQFP64
HC08 HC08 Microcontroller IC 8-Bit 8.4MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
MCU 8-bit HC08 HC08 CISC 60KB Flash 5V Automotive 64-Pin PQFP Tray
4.5V~5.5V 8.4MHz 2KB FLASH 60KB LVD,POR,PWM 52 4.75V 5.25V 8.4MHz CANbus,SCI,SPI 1 x 8 A/D 15x8b 8bit HC08 QFP-64 14mm*14mm*2.4mm
8BIT MCU, 64KFLASH, 2K EEPROM, 908; Controller Family/Series:HC08; Core Size:8bit; No. of I/O's:52; Program Memory Size:60 KB; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:8.4MHz; Oscillator Type:External; No. of Timers:3; Peripherals:ADC, TIM; Digital IC Case Style:QFP; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8.4MHz; Flash Memory Size:64KB; IC Generic Number:908AZ60; Interface:CAN, SCI, SPI; Interface:CAN, SPI, SCI; Interface Type:SCI, SPI; Logic Function Number:60AMFUE; Memory Size:60 K; Memory Type:FLASH; Microprocessor/Controller Features:CAN,COP,KBI,LVI,POR; No. of ADC Inputs:15; No. of Bits:8; No. of I/O's:50; Number of bits in ADC:8; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:QFP; Packaging Type:Peel Pack; Program Memory Size:60KB; RAM Size:2KB; Serial Comms:SCI, SPI; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP