Analog Devices ADUC7027BSTZ62I-RL

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 41.78MHz, CMOS, PQFP80
$ 11.14

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUC7027BSTZ62I-RL.

Analog Devices

Datasheet104 pages13 years ago
Datasheet96 pages13 years ago
Datasheet4 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.14
$ 12.25
$ 12.25
Stock
50,205
181,500
181,500
Authorized Distributors
1
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
44 MHz
44 MHz
Number of I/Os
-
40
40
Interface
-
I2C, SPI, UART
I2C, SPI, UART
Memory Type
-
FLASH
FLASH
Memory Size
-
62 kB
62 kB
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
-
PWM, Temp Sensor, WDT
PWM, Temp Sensor, WDT

Related Parts

NXP SemiconductorsMKL15Z128VLK4
MCU 32-bit Kinetis KL15 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsMCF51AC256BCLKE
MCU 32-Bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 80-Pin LQFP Tray
Texas InstrumentsTL16C754BPN
Tray EAR99 ALSO OPERATES AT 3.3V SUPPLY 0.375MBps interface UART 25mA -40C 12mm 50MHz
NXP SemiconductorsMKE06Z128VLK4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 80-LQFP
Analog DevicesADUC7026BSTZ62
MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 80-Pin LQFP Tray
Analog DevicesADUC7126BSTZ126I
MCU 16-bit/32-bit ADuC7xxx ARM7TDMI RISC 126KB Flash 3.3V 80-Pin LQFP EP

Descriptions

Descriptions of Analog Devices ADUC7027BSTZ62I-RL provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 41.78MHz, CMOS, PQFP80
IC MCU 16/32BIT 62K X 8 80LQFP
The ADuC7019/ADuC7020/ADuC7021/ADuC7022/ADuC7024/ADuC7025/ ADuC7026/ADuC7027/ADuC7028/ADuC7029 are fully integrated, 1 MSPS, 12-bit data acquisition systems incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash®/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins. The four DAC outputs are available only on certain models (ADuC7020, ADuC7026, ADuC7028, and ADuC7029). However, in many cases where the DAC outputs are not present, these pins can still be used as additional ADC inputs, giving a maximum of 16 ADC input channels. The ADC can operate in single-ended or differential input mode. The ADC input voltage is 0 V to VREF. A low drift band gap reference, temperature sensor, and voltage comparator complete the ADC peripheral set. Depending on the part model, up to four buffered voltage output DACs are available on-chip. The DAC output range is programmable to one of three voltage ranges. The devices operate from an on-chip oscillator and a PLL generating an internal high frequency clock of 41.78 MHz (UCLK). This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. The microcontroller core is an ARM7TDMI®, 16-bit/32-bit RISC machine, which offers up to 41 MIPS peak performance. Eight kilobytes of SRAM and 62 kilobytes of nonvolatile Flash/EE memory are provided on-chip. The ARM7TDMI core views all memory and registers as a single linear array. On-chip factory firmware supports in-circuit serial download via the UART or I2C serial interface port; nonintrusive emulation is also supported via the JTAG interface. These features are incorporated into a low cost QuickStart™ development system supporting this MicroConverter® family. The parts operate from 2.7 V to 3.6 V and are specified over an industrial temperature range of −40°C to +125°C. When operating at 41.78 MHz, the power dissipation is typically 120 mW. The ADuC7019/ADuC7020/ADuC7021/ ADuC7022/ADuC7024/ADuC7025/ADuC7026/ADuC7027/ADuC7028/ ADuC7029 are available in a variety of memory models and packages (see Ordering Guide). Applications Industrial control and automation systems Smart sensors, precision instrumentation Base station systems, optical networking

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated