Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C754BPN

UART Interface, 4 Channel, 3 Mbps, 2.7 V, 5.5 V, LQFP, 80 Pins
$ 42.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C754BPN.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages20 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Mouser

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+427%

CAD Models

Download Texas Instruments TL16C754BPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.57
$ 36.86
$ 36.86
Stock
238,702
225,410
225,410
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Number of Channels
4
4
4
Data Rate
3 Mbps
3 Mbps
3 Mbps
Memory Size
64 B
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL16CP754CIPM
3Mbps yes yes yes yes 90mA RS485 4 4 4,QUART 1.62V 5.5V 64B LQFP-64 SMD mount 1.6mm(height)
Texas InstrumentsTL16CP754CPM
3Mbps yes yes yes yes 90mA RS485 4,QUART 1.62V 5.5V 64B QFP SMD mount 10mm*10mm*1.4mm
Texas InstrumentsTL16CP754CIPMR
With automatic flow control 64Byte 4 UART LQFP-64(10x10) UART ROHS

Descriptions

Descriptions of Texas Instruments TL16C754BPN provided by its distributors.

UART Interface, 4 Channel, 3 Mbps, 2.7 V, 5.5 V, LQFP, 80 Pins
3Mbps yes yes yes 50mA 4 4,QUART 2.7V 5.5V 64B LQFP-80 SMD mount 1.6mm(height)
Interface IC Operating temperature: -40...+85 °C No. of drivers: 4 No. of receivers: 4 Power supply: 3.3/5 V Series: TL16C754 Interfaces: UART Package: LQFP-80 Transfer rate: 3 Mbps
UART, QUAD, 54B FIFO, 80LQFP; Nbre de voies: 4 voies; Taux de transfert: 3Mbps; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: LQFP; Nombre de broches: 80Broche(s); Températur
Uart, Quad, 54B Fifo, 80Lqfp; No. Of Channels:4 Channel; Data Rate:3Mbps; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:Lqfp; No. Of Pins:80Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C754BPN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C754BPN .