Texas Instruments TMS470R1A64PNT

MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 64KB Flash 1.8V/3.3V 80-Pin LQFP Tray
$ 10.225
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS470R1A64PNT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet60 pages28 years ago
Technical Drawing2 pages27 years ago

Newark

iiiC

Verical

DigiKey

CAD Models

Download Texas Instruments TMS470R1A64PNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsMSP430F4481IPZ
8-MHz MCU with 48-KB flash, 2-KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
Texas InstrumentsMSP430F4491IPZ
8-MHz MCU with 60-KB flash, 2-KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
Microchip AT91SAM7S256D-AU, 32bit ARM7TDMI Microcontroller, 55MHz, 256 kB Flash, 64-Pin LQFP
Texas InstrumentsMSP430F2416TPN
16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier
NXP SemiconductorsMK60DX256VLL10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 100-LQFP

Descriptions

Descriptions of Texas Instruments TMS470R1A64PNT provided by its distributors.

MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 64KB Flash 1.8V/3.3V 80-Pin LQFP Tray
32-BIT FLASH 48 MHz RISC MICROCONTROLLER PQFP80
IC MCU 16/32BIT 64KB FLSH 80LQFP
Microcontroller (MCU) IC; Controller Family/Series:TMS470R1Axx; Memory Size, RAM:8KB; No. of Timers:13; Clock Speed:48MHz; Package/Case:80-LQFP; No. of Pins:80; Digital IC Case Style:LQFP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.