NXP Semiconductors DSP56F803BU80E

MCU 16-bit 56800 RISC 64KB Flash 3.3V 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
$ 22.601
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSP56F803BU80E.

IHS

Datasheet57 pages10 years ago

Freescale Semiconductor

Augswan

Newark

Farnell

Inventory History

3 month trend:
-45.01%

CAD Models

Download NXP Semiconductors DSP56F803BU80E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-12-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

Texas InstrumentsS4MF03107SPZQQ1
MCU 16-bit/32-bit TMS470M ARM Cortex M3 RISC 320KB Flash 3.3V 100-Pin LQFP Tray
NXP SemiconductorsDSP56F826BU80E
MCU 16-bit DSP56F82x CISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsS4MF06607BSPZQQ1
MCU 16-bit/32-bit ARM Cortex M3 RISC 640KB Flash 1.55V/3.3V Automotive 100-Pin LQFP Tray
Texas InstrumentsTMS470R1A288PZ-T
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 288KB Flash 1.8V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK60DX256VLL10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 100-LQFP
STMicroelectronicsSTR910FAW32X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 256KB Flash 1.8V/3.3V 128-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors DSP56F803BU80E provided by its distributors.

MCU 16-bit 56800 RISC 64KB Flash 3.3V 100-Pin LQFP Tray / IC MCU 16BIT 64KB FLASH 100LQFP
Other Series 80MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 80MHz, CMOS, PQFP100
56F8xx Series 2 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - LQFP-100
3V~3.6V 80MHz 216KB FLASH 64KB POR,PWM,WDT 16 1 3V 3.6V 80MHz CANbus,EBI,EMI,SCI,SPI A/D 8x12b 16bit 56800 LQFP,QFP 14mm*14m*1.6mm
DSC, 16BIT, 56F803, 80MHZ, 100LQFP; Series:56800/E; Core Frequency:80MHz; Embedded Interface Type:CAN, SCI, SPI; No. of I/O's:16; Flash Memory Size:64KB; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Core Frequency Typ:80MHz; Interface:CAN, SCI, SPI; Interface Type:CAN, SCI, SPI; Package / Case:LQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP56F803BU-80E
  • DSP56F803BU80E.