Analog Devices ADT7519ARQZ

SPI-/I2C-Compatible, Temperature Sensor, 4-Channel ADC and Quad Voltage Output
$ 4.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7519ARQZ.

Augswan

Datasheet44 pages19 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADT7519ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.85
$ 4.22
$ 4.22
Stock
167,397
157,861
157,861
Authorized Distributors
1
1
1
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Ic, motor Controller, ssop,16Pin Rohs Compliant: Yes |Onsemi ADT7475ARQZ-REEL
Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesMAX6639AEE+
2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller
MicrochipMIC2186YQS
MIC2186 Series 14 V 400 kHz 85% SMT Low Voltage PWM Control IC - QSOP-16
Analog DevicesMAX864EEE+
MAX864 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3.99mm 35mA 696mW
Analog DevicesMAX6639FAEE+
MAX6639 Series 3.6V Surface Mount Digital Temperature Sensor -QSOP-16

Descriptions

Descriptions of Analog Devices ADT7519ARQZ provided by its distributors.

SPI-/I2C-Compatible, Temperature Sensor,4-Channel ADC and Quad Voltage Output
e3 ADC Comparator Multiplexer Register Bank Tube TEMPERATURE SENSORSWITCH/DIGITAL OUTPUTSERIAL thermal monitor ±3C(Max) 3.91mm 2.7V~5.5V
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Package Shape or Style: RECTANGULAR; Maximum Supply Voltage: 5.5 V; Maximum Accuracy (Cel): 1;
TEMP SENSOR, ADC, DAC, SMD, 7519; Resolution (Bits):8bit; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:3mA; Digital IC Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +120°C; A/D / D/A Features:SPI/I2C Compatible, Temperature Sensor, 4-Channel ADC, Quad Voltage Output DAC; Base Number:7519; Conversion Time:134µs; IC Case Style:QSOP; IC Generic Number:7519; Interface Type:Serial, SPI; Linearity Error:0.3%; Linearity Error ADC / DAC +:2LSB; Linearity Error ADC / DAC -:2LSB; Logic Function Number:7519; No. of Bits:8; No. of Channels:4; No. of DACs:4; Operating Temperature Max:120°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:QSOP; Settling Time:7µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
The ADT7516/ADT7517/ADT7519 combine a 10-bit temperature-to-digital converter, a 10-bit 4-channel ADC, and a quad 12-/10-/8-bit DAC, respectively, in a 16-lead QSOP package. The parts also include a band gap temperature sensor and a 10-bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C. The ADT7516/ADT7517/ADT7519 operate from a single 2.7 V to 5.5 V supply. The input voltage range on the ADC channels is 0 V to 2.28 V, and the input bandwidth is dc. The reference for the ADC channels is derived internally. The output voltage of the DAC ranges from 0 V to VDD, with an output voltage settling time of 7 µs typical. The ADT7516/ADT7517/ADT7519 provide two serial interface options: a 4-wire serial interface that is compatible with SPI®, QSPI™, MICROWIRE™, and DSP interface standards, and a 2-wire SMBus/I2C interface. They feature a standby mode that is controlled through the serial interface. The reference for the four DACs is derived either internally or from a reference pin. The outputs of all DACs can be updated simultaneously using the software LDAC function or the external LDAC pin. The ADT7516/ADT7517/ADT7519 incorporate a power-on reset circuit, ensuring that the DAC output powers up to 0 V and remains there until a valid write takes place. The wide supply voltage range, low supply current, and SPI-/ I2C-compatible interface of the ADT7516/ADT7517/ADT7519 make them ideal for a variety of applications, including personal computers, office equipment, and domestic appliances. Applications Portable battery-powered instruments Personal computers Smart battery chargers Telecommunications systems Electronic text equipment Domestic appliances Process control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated