Analog Devices ADT7518ARQZ-REEL7

Digital Temp Sensor-serial 10 Bit(s) 5CEL Rectangular Surface Mount
$ 4.57

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7518ARQZ-REEL7.

Arrow Electronics

Datasheet40 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADT7518ARQZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.57
$ 4.85
$ 4.85
Stock
80,329
167,397
167,397
Authorized Distributors
1
1
1
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADT7411ARQZ
SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC
Analog DevicesADT7411ARQZ-REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesADT7411ARQZ-REEL
SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC
Analog DevicesMAX6659MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP Tube / SENSOR TEMP I2C/SMBUS 16QSOP
Analog DevicesMAX1617AMEE+T
MAX1617 Series 5.5V Surface Mount Digital Temperature Sensor - QSOP-16
Analog DevicesMAX6690MEE+
2°C Accurate Remote/Local Temperature Sensor with SMBus Serial Interface

Descriptions

Descriptions of Analog Devices ADT7518ARQZ-REEL7 provided by its distributors.

DIGITAL TEMP SENSOR-SERIAL 10BIT(s) 5Cel RECTANGULAR SURFACE MOUNT
Temp Sensor Analog Serial (4-Wire, SPI, I2C) 16-Pin QSOP T/R
IC SENSOR TEMP QD ADC/DAC 16QSOP
ROHS3Compliant Obsolete Internal and External Surface Mount Temp Monitoring System (Sensor) 2.7V~5.5V 3.91mm -40C~120C
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Package Shape or Style: RECTANGULAR; No. of Bits: 10; Maximum Operating Current: .001 mA;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated