Analog Devices MAX1617AMEE+T

MAX1617 Series 5.5V Surface Mount Digital Temperature Sensor - QSOP-16
$ 10.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1617AMEE+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+136%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1617AMEE+T.

Related Parts

Analog DevicesMAX6690MEE+
2°C Accurate Remote/Local Temperature Sensor with SMBus Serial Interface
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 1Cel RECTANGULAR SURFACE MOUNT
Analog DevicesMAX6659MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP Tube / SENSOR TEMP I2C/SMBUS 16QSOP
Analog DevicesMAX6655MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP / SENSOR TEMP I2C/SMBUS 16QSOP
System Temperature Sensor
Analog DevicesADT7519ARQ
e0 ADC Comparator Multiplexer Register Bank Tray 1Cel thermal monitor -40C~120C 3.91mm 2.7V~5.5V

Descriptions

Descriptions of Analog Devices MAX1617AMEE+T provided by its distributors.

MAX1617 Series 5.5V Surface Mount Digital Temperature Sensor - QSOP-16
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP T/R
Remote/Local Temperature Sensor with SMBus Serial Interface
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 16; Package Shape or Style: RECTANGULAR; Package Equivalence Code: SSOP16,.25; Output Interface Type: 2-WIRE INTERFACE;
TEMPERATURE SENSOR, 5DEG C, QSOP-16; IC Output Type: Digital; Sensing Accuracy Range: ± 5°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 125°C; Sensor Case Style: QSOP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1617AMEE-T
  • MAX1617AMEET