Analog Devices ADT7411ARQZ-REEL

SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADT7411ARQZ-REEL.

Arrow Electronics

Datasheet36 pages19 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+19.96%

CAD Models

Download Analog Devices ADT7411ARQZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.17
$ 4.71
$ 4.71
Stock
250,501
199,866
199,866
Authorized Distributors
6
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
-
10
10
Sampling Rate
1.7 ksps
1.7 ksps
1.7 ksps
Polarity
-
-
-
Interface
I2C, SPI, Serial
I2C, SPI, Serial
I2C, SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADT7411ARQZ-REEL.

Related Parts

Analog DevicesADT7519ARQ
e0 ADC Comparator Multiplexer Register Bank Tray 1Cel thermal monitor -40C~120C 3.91mm 2.7V~5.5V
Analog DevicesMAX6659MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP Tube / SENSOR TEMP I2C/SMBUS 16QSOP
Analog DevicesMAX6654MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP / SENSOR TEMP I2C/SMBUS 16QSOP
Analog DevicesMAX6660AEE+
Remote-Junction Temperature-Controlled Fan-Speed Regulator with SMBus Interface
Analog DevicesADT7518ARQZ-REEL7
DIGITAL TEMP SENSOR-SERIAL 10BIT(s) 5Cel RECTANGULAR SURFACE MOUNT
Analog DevicesADT7518ARQZ-REEL
e3 ADC Comparator Multiplexer Register Bank Tape & Reel (TR) 5Cel thermal monitor -40C~120C 3.91mm 2.7V~5.5V

Descriptions

Descriptions of Analog Devices ADT7411ARQZ-REEL provided by its distributors.

SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC
SENSOR TEMP I2C SPI 16QSOP / Temp Sensor Digital Serial (4-Wire, SPI, I2C, SMbus) 16-Pin QSOP T/R
DTS with 10-bit, 8-channel ADC
DIGITAL TEMP SENSOR-SERIAL 10BIT(s) 5Cel RECTANGULAR SURFACE MOUNT
TEMPERATURE SENSOR, 120DEG C, QSOP-16; Available until stocks are exhausted
IC SENSOR TEMP 10BIT ADC 16QSOP
-40¡ãC~120¡ãC ¡À3¡ãC (¡À5¡ãC) QSOP-16 1.65mm
QSOP-16-150mil Temperature Sensors ROHS
SENSOR DIGITAL -40C-120C 16QSOP
IC CURRENT MONITOR 0.35% 8LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated